Part Details for SPC560P50L5BEFAR by STMicroelectronics
Results Overview of SPC560P50L5BEFAR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC560P50L5BEFAR Information
SPC560P50L5BEFAR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC560P50L5BEFAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SPC560P50L5BEFAR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7720 | Buy Now |
|
DISTI #
SPC560P50L5BEFAR
|
Avnet Americas | MCU 32-Bit SPC560P50x e200z0 RISC 512KB Flash 5V 144-Pin LQFP T/R - Tape and Reel (Alt: SPC560P50L5BEFAR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.6288 / $4.8247 | Buy Now |
|
DISTI #
511-SPC560P50L5BEFAR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis RoHS: Compliant | 0 |
|
$4.7000 / $4.7700 | Order Now |
|
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6800 | Buy Now |
|
DISTI #
SPC560P50L5BEFAR
|
Avnet Silica | MCU 32Bit SPC560P50x e200z0 RISC 512KB Flash 5V 144Pin LQFP TR (Alt: SPC560P50L5BEFAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SPC560P50L5BEFAR
|
EBV Elektronik | MCU 32Bit SPC560P50x e200z0 RISC 512KB Flash 5V 144Pin LQFP TR (Alt: SPC560P50L5BEFAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 8596 |
|
RFQ |
US Tariff Estimator: SPC560P50L5BEFAR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SPC560P50L5BEFAR
SPC560P50L5BEFAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPC560P50L5BEFAR Part Data Attributes
|
|
SPC560P50L5BEFAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC560P50L5BEFAR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 64MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B.4.A | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 26 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Clock Frequency-Max | 16 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-609 Code | e3 | |
| Length | 22 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 108 | |
| Number of Terminals | 144 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| PWM Channels | Yes | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 40960 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Speed | 64 Mhz | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 22 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
SPC560P50L5BEFAR Frequently Asked Questions (FAQ)
-
The SPC560P50L5BEFAR can operate from -40°C to 125°C, but it's recommended to operate within -40°C to 105°C for optimal performance and reliability.
-
The clock settings can be configured using the Clock Generation Unit (CGU) module. You can use the STMicroelectronics' SPC5Studio development environment or write your own code to configure the clock settings. Refer to the SPC560P50L5BEFAR user manual for more information.
-
The maximum frequency of the CPU is 80 MHz, and the peripherals can operate at a maximum frequency of 40 MHz.
-
The SPC560P50L5BEFAR has several low-power modes, including Sleep, Stop, and Standby modes. You can use the Power Management Unit (PMU) module to configure and control these modes. Refer to the SPC560P50L5BEFAR user manual for more information.
-
The SPC560P50L5BEFAR has 512 KB of Flash memory and 64 KB of RAM.