Part Details for SPC564L60L5CBOQY by STMicroelectronics
Overview of SPC564L60L5CBOQY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SPC564L60L5CBOQY
SPC564L60L5CBOQY CAD Models
SPC564L60L5CBOQY Part Data Attributes:
|
SPC564L60L5CBOQY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L60L5CBOQY
STMicroelectronics
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPC564L60L5CBOQY
This table gives cross-reference parts and alternative options found for SPC564L60L5CBOQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564L60L5CBOQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC56EL60L5CBOSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5CBOSR |
SPC564L60L5BBOQY | MICROCONTROLLER | STMicroelectronics | SPC564L60L5CBOQY vs SPC564L60L5BBOQY |
SPC56EL60L5BBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5BBFQY |
SPC56EL60L5CBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5CBFQY |
SPC564L60L5CBOSR | MICROCONTROLLER | STMicroelectronics | SPC564L60L5CBOQY vs SPC564L60L5CBOSR |
SPC56EL60L5BBOQR | MICROCONTROLLER | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5BBOQR |
SPC56EL60L5BBOSY | MICROCONTROLLER | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5BBOSY |
SPC564L60L5CBFQY | MICROCONTROLLER | STMicroelectronics | SPC564L60L5CBOQY vs SPC564L60L5CBFQY |
SPC56EL60L5CBFSY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5CBFSY |
SPC56EL60L5BBFQR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L5CBOQY vs SPC56EL60L5BBFQR |