-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4827
|
Newark | Mcu, Aec-Q100, 32Bit, 264Mhz, Mapbga-416, Product Range:Mpc5Xxx Family Mpc57Xx Series Microcontrollers, Architecture:Power Architecture, Mcu Core Size:32Bit, Program Memory Size:8Mb, Ram Memory Size:512Kb, Cpu Speed:264Mhz, No. Of Rohs Compliant: Yes |Nxp SPC5777CCK3MME3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$45.3900 | Buy Now |
DISTI #
568-14089-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 416MAPBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.6360 | Buy Now |
DISTI #
SPC5777CCK3MME3
|
Avnet Americas | NXP 32-BIT MCU, POWER ARCH CORES, 8MB FL - Trays (Alt: SPC5777CCK3MME3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$38.2664 / $44.1298 | Buy Now |
DISTI #
841-SPC5777CCK3MME3
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP RoHS: Compliant | 200 |
|
$43.6700 / $59.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$47.4800 | Buy Now |
DISTI #
SPC5777CCK3MME3
|
Avnet Silica | NXP 32-BIT MCU, POWER ARCH CORES, 8MB FL (Alt: SPC5777CCK3MME3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5777CCK3MME3
|
EBV Elektronik | NXP 32-BIT MCU, POWER ARCH CORES, 8MB FL (Alt: SPC5777CCK3MME3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5777CCK3MME3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5777CCK3MME3
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-08 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SD ADC AVAILABLE. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z7 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 416 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.02 mm | |
Speed | 264 MHz | |
Supply Current-Max | 1350 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC5777CCK3MME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5777CCK3MME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5777CCK3MME3R | RISC MICROCONTROLLER | NXP Semiconductors | SPC5777CCK3MME3 vs SPC5777CCK3MME3R |