-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC582B60E1CD00X by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AH7999
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-Ep-64, Product Range:Stm32 Family Spc582Bxx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics SPC582B60E1CD00X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2846 |
|
$5.1200 / $8.7800 | Buy Now |
|
DISTI #
497-19046-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64ETQFP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$4.6207 / $8.5200 | Buy Now |
|
DISTI #
SPC582B60E1CD00X
|
Avnet Americas | MCU 32-Bit SPC58 e200z2 RISC 1MB Flash 1.14V to 1.26V 64-Pin TQFP T/R - Tape and Reel (Alt: SPC582B60E1CD00X) COO: France RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.4310 / $5.0640 | Buy Now |
|
DISTI #
511-SPC582B60E1CD00X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor RoHS: Compliant | 957 |
|
$4.9700 / $8.5200 | Buy Now |
|
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family COO: France RoHS: Compliant Min Qty: 1 | 957 |
|
$5.1200 / $8.3500 | Buy Now |
|
|
Ameya Holding Limited | 24000 |
|
RFQ | ||
|
DISTI #
SPC582B60E1CD00X
|
IBS Electronics | 32-BIT POWER ARCHITECTURE MCU FOR AUTOMOTIVE GENERAL PURPOSE APPLICATIONS - CHORUS FAMILY Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7820 | Buy Now |
|
DISTI #
SPC582B60E1CD00X
|
Avnet Silica | MCU 32Bit SPC58 e200z2 RISC 1MB Flash 114V to 126V 64Pin TQFP TR (Alt: SPC582B60E1CD00X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SPC582B60E1CD00X
|
EBV Elektronik | MCU 32Bit SPC58 e200z2 RISC 1MB Flash 114V to 126V 64Pin TQFP TR (Alt: SPC582B60E1CD00X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SPC582B60E1CD00X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC582B60E1CD00X
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B.4.A | |
| Factory Lead Time | 30 Weeks | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The SPC582B60E1CD00X can operate in a temperature range of -40°C to 125°C.
The clock settings can be configured using the Clock Controller (CLK) module, which allows for selection of clock sources, clock dividers, and clock outputs. Refer to the device's reference manual for detailed information.
The CPU frequency can go up to 160 MHz, while the peripherals can operate at frequencies up to 80 MHz.
The SPC582B60E1CD00X has 1 MB of flash memory and 128 KB of SRAM.
The SPC582B60E1CD00X has a range of communication interfaces, including 2x CAN FD, 2x LIN, 2x SPI, 2x I2C, 2x UART, and 1x Ethernet MAC.