Datasheets
SPC58NH92C5RMI0X by: STMicroelectronics

RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 200MHz, CMOS, PBGA386

Part Details for SPC58NH92C5RMI0X by STMicroelectronics

Results Overview of SPC58NH92C5RMI0X by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

SPC58NH92C5RMI0X Information

SPC58NH92C5RMI0X by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for SPC58NH92C5RMI0X

Part # Distributor Description Stock Price Buy
DISTI # 50AJ8850
Newark Mcu, 32Bit, 200Mhz, Fpbga-386 Rohs Compliant: Yes |Stmicroelectronics SPC58NH92C5RMI0X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 785
  • 1 $42.1700
  • 10 $36.0700
  • 25 $34.5500
  • 50 $32.9400
  • 100 $31.3200
  • 250 $30.2400
  • 500 $30.2100
  • 1,600 $28.5600
$28.5600 / $42.1700 Buy Now
DISTI # 497-SPC58NH92C5RMI0XCT-ND
DigiKey IC MCU 32BIT 10MB FLASH 386FPBGA Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 795
In Stock
  • 1 $49.0600
  • 10 $40.2550
  • 25 $38.0556
  • 100 $35.6384
  • 250 $34.4864
  • 800 $27.7398
$27.7398 / $49.0600 Buy Now
DISTI # SPC58NH92C5RMI0X
Avnet Americas MCU 32-Bit Triple Core SPC58NHx e200z4 RISC 10MB Flash 1.2V 386-Pin FPBGA - Tape and Reel (Alt: SPC58NH92C5RMI0X) COO: Korea (the Republic of) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 29 Weeks, 0 Days Container: Tape & Reel 0
  • 800 $29.6357
  • 1,600 $28.0338
  • 3,200 $27.2961
  • 6,400 $27.0368
  • 12,800 $26.8981
$26.8981 / $29.6357 Buy Now
DISTI # 511-SPC58NH92C5RMI0X
Mouser Electronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor RoHS: Compliant 136
  • 1 $40.9400
  • 10 $35.0200
  • 25 $33.5400
  • 100 $30.4100
  • 250 $29.3600
  • 500 $29.3300
  • 800 $27.7300
$27.7300 / $40.9400 Buy Now
DISTI # V72:2272_25638949
Arrow Electronics MCU 32-bit e200z4 RISC 10MB Flash 3.3V/5V Automotive AEC-Q100 386-Pin FPBGA T/R COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2401 Container: Cut Strips Americas - 33
  • 1 $48.5800
  • 10 $39.6100
  • 25 $28.9200
$28.9200 / $48.5800 Buy Now
STMicroelectronics 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family COO: France RoHS: Compliant Min Qty: 1 136
  • 1 $40.1200
  • 10 $34.3200
  • 25 $32.8700
  • 100 $29.8000
  • 250 $28.7700
  • 500 $28.7400
$28.7400 / $40.1200 Buy Now
DISTI # 91580551
Verical MCU 32-bit e200z4 RISC 10MB Flash 3.3V/5V Automotive AEC-Q100 386-Pin FPBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 Americas - 33
  • 1 $48.5800
  • 10 $39.6100
  • 25 $28.9200
$28.9200 / $48.5800 Buy Now
DISTI # V72:2272_25638949
Arrow Electronics MCU 32-bit e200z4 RISC 10MB Flash 3.3V/5V Automotive AEC-Q100 386-Pin FPBGA T/R COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2401 Container: Cut Strips Americas - 33
  • 1 $48.5800
  • 10 $39.6100
  • 25 $28.9200
$28.9200 / $48.5800 Buy Now
DISTI # 91580551
Verical MCU 32-bit e200z4 RISC 10MB Flash 3.3V/5V Automotive AEC-Q100 386-Pin FPBGA T/R COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 Americas - 33
  • 1 $48.5800
  • 10 $39.6100
  • 25 $28.9200
$28.9200 / $48.5800 Buy Now
DISTI # V72:2272_25638949
Arrow Electronics MCU 32-bit e200z4 RISC 10MB Flash 3.3V/5V Automotive AEC-Q100 386-Pin FPBGA T/R COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2401 Container: Cut Strips Americas - 33
  • 1 $48.5800
  • 10 $39.6100
  • 25 $28.9200
$28.9200 / $48.5800 Buy Now
DISTI # 91580551
Verical MCU 32-bit e200z4 RISC 10MB Flash 3.3V/5V Automotive AEC-Q100 386-Pin FPBGA T/R COO: Malta RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 Americas - 33
  • 1 $48.5800
  • 10 $39.6100
  • 25 $28.9200
$28.9200 / $48.5800 Buy Now
DISTI # SPC58NH92C5RMI0X
Avnet Silica MCU 32Bit Triple Core SPC58NHx e200z4 RISC 10MB Flash 12V 386Pin FPBGA (Alt: SPC58NH92C5RMI0X) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SPC58NH92C5RMI0X
EBV Elektronik MCU 32Bit Triple Core SPC58NHx e200z4 RISC 10MB Flash 12V 386Pin FPBGA (Alt: SPC58NH92C5RMI0X) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days EBV - 0
Buy Now

US Tariff Estimator: SPC58NH92C5RMI0X by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SPC58NH92C5RMI0X
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for SPC58NH92C5RMI0X

SPC58NH92C5RMI0X CAD Models

SPC58NH92C5RMI0X Part Data Attributes

SPC58NH92C5RMI0X STMicroelectronics
Buy Now Datasheet
Compare Parts:
SPC58NH92C5RMI0X STMicroelectronics RISC Microcontroller, 32-Bit, FLASH, E200Z4 CPU, 200MHz, CMOS, PBGA386
Rohs Code Yes
Part Life Cycle Code Active
Package Description Fbga, Bga386,22x22,32
Reach Compliance Code Compliant
ECCN Code 5A991.B.4.A
HTS Code 8542.31.00.01
Factory Lead Time 30 Weeks
Has ADC Yes
Bit Size 32
Boundary Scan Yes
CPU Family E200z4
Clock Frequency-Max 40 Mhz
DAC Channels No
DMA Channels Yes
Format Floating Point
Integrated Cache Yes
JESD-30 Code S-PBGA-B386
Length 19 Mm
Low Power Mode Yes
Number of DMA Channels 80
Number of External Interrupts 1
Number of Terminals 386
Number of Timers 12
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code FBGA
Package Equivalence Code BGA386,22X22,32
Package Shape Square
Package Style Grid Array, Fine Pitch
RAM (bytes) 1114112
ROM (words) 10485760
ROM Programmability Flash
Screening Level Aec-Q100
Seated Height-Max 1.8 Mm
Speed 200 Mhz
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount Yes
Technology Cmos
Terminal Form Ball
Terminal Pitch 0.8 Mm
Terminal Position Bottom
Width 19 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc
equivalents icon

SPC58NH92C5RMI0X Frequently Asked Questions (FAQ)

  • The SPC58NH92C5RMI0X can operate in a temperature range of -40°C to 125°C.

  • The clock settings can be configured using the Clock Manager (CLK) module, which allows for selection of clock sources, clock dividers, and clock outputs. Refer to the device's reference manual for detailed information.

  • The maximum frequency of the CPU is 180 MHz.

  • The SPC58NH92C5RMI0X has 4 MB of flash memory.

  • Yes, the SPC58NH92C5RMI0X is an automotive-grade microcontroller, designed for use in automotive applications, including powertrain, safety, and body control systems.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC58NH92C5RMI0X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC58NH92C5RMI0X by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPC58NH92C5RMI0X would you like to use for your alert(s)?
  • Please alert me when SPC58NH92C5RMI0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC58NH92C5RMI0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC58NH92C5RMI0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC58NH92C5RMI0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC58NH92C5RMI0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC58NH92C5RMI0X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: