Part Details for SPHWH2L3D30CD4VPM3 by Samsung Semiconductor
Overview of SPHWH2L3D30CD4VPM3 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPHWH2L3D30CD4VPM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-1791-ND
|
DigiKey | LED LH351B WARM WHT 3000K 3535 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3164 / $0.3408 | Buy Now |
Part Details for SPHWH2L3D30CD4VPM3
SPHWH2L3D30CD4VPM3 CAD Models
SPHWH2L3D30CD4VPM3 Part Data Attributes
|
SPHWH2L3D30CD4VPM3
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPHWH2L3D30CD4VPM3
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 1.5 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.93 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.22 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for SPHWH2L3D30CD4VPM3
This table gives cross-reference parts and alternative options found for SPHWH2L3D30CD4VPM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHWH2L3D30CD4VPM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A4582 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | SPHWH2L3D30CD4VPM3 vs Q65111A4582 |
LCWCQAR.PC-MSMU-5O8Q-1 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | SPHWH2L3D30CD4VPM3 vs LCWCQAR.PC-MSMU-5O8Q-1 |
LCWCQAR.PC-MTNP-5R8T-1 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | SPHWH2L3D30CD4VPM3 vs LCWCQAR.PC-MTNP-5R8T-1 |
SPHWH2L3D30ED4V0K3 | Single Color LED, | Samsung Semiconductor | SPHWH2L3D30CD4VPM3 vs SPHWH2L3D30ED4V0K3 |
SPHWH2L3D30ED4WPJ3 | Single Color LED, | Samsung Semiconductor | SPHWH2L3D30CD4VPM3 vs SPHWH2L3D30ED4WPJ3 |
SPHWH2L3D30CD4WPN3 | Single Color LED, | Samsung Semiconductor | SPHWH2L3D30CD4VPM3 vs SPHWH2L3D30CD4WPN3 |
Q65111A4582 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | SPHWH2L3D30CD4VPM3 vs Q65111A4582 |
SPHWH2L3D30CD4V0N3 | Single Color LED, | Samsung Semiconductor | SPHWH2L3D30CD4VPM3 vs SPHWH2L3D30CD4V0N3 |
LCWCQAR.PC-MSMU-5R8T-1 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | SPHWH2L3D30CD4VPM3 vs LCWCQAR.PC-MSMU-5R8T-1 |
SPHWH2L3D30CD4WMM3 | Single Color LED, | Samsung Semiconductor | SPHWH2L3D30CD4VPM3 vs SPHWH2L3D30CD4WMM3 |