Filter Your Search
1 - 5 of 5 results
|
SPLPL90-3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 22 A | 24 V | NO | THROUGH HOLE MOUNT | 905 nm | LASER DIODE | 20 ns | InGaAs/GaAs | 5 m | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | ||||||||||
|
SPLPL90-3
Laser Components USA Inc
|
Check for Price | Active | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||
|
SPLPL90-3
OSRAM GmbH
|
Check for Price | Yes | Yes | Active | 22 A | 24 V | 1 | NO | THROUGH HOLE MOUNT | 905 nm | 75 W | 1 A | SINGLE | LASER DIODE | 20 ns | InGaAs/GaAs | 5 nm | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 4.95 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||
|
SPLPL90_3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 40 A | 11 V | 1 | NO | THROUGH HOLE MOUNT | 905 nm | 75 W | 1 A | SINGLE | LASER DIODE | InGaAs/GaAs | 7 m | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 4.9 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | Radial T1 3/4 LASER DIODE | ||||
|
SPLPL90_3
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | 40 A | 11 V | 1 | NO | THROUGH HOLE MOUNT | 905 nm | 75 W | 1 A | SINGLE | LASER DIODE | InGaAs/GaAs | 7 m | e3 | 85 °C | -40 °C | CYLINDRICAL | TIN | 4.9 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 |