Part Details for SPM-04-001N by Amphenol Corporation
Overview of SPM-04-001N by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPM-04-001N
SPM-04-001N CAD Models
SPM-04-001N Part Data Attributes
|
SPM-04-001N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM-04-001N
Amphenol Corporation
Board Connector, 4 Contact(s), 1 Row(s), 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.187 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.66 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTHALAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.064 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for SPM-04-001N
This table gives cross-reference parts and alternative options found for SPM-04-001N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM-04-001N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
422-3-072-1-NFX-KT0 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SPM-04-001N vs 422-3-072-1-NFX-KT0 |
370-80-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | SPM-04-001N vs 370-80-104-00-001101 |
370-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | SPM-04-001N vs 370-10-104-00-001101 |
422-3-072-1-NFX-KR1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SPM-04-001N vs 422-3-072-1-NFX-KR1 |
SFM210-LPPE-S12-SC-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | SPM-04-001N vs SFM210-LPPE-S12-SC-BK |
0740951035 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.01 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | Molex | SPM-04-001N vs 0740951035 |
0559350410 | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.079 inch Pitch, Locking, Natural Insulator | Molex | SPM-04-001N vs 0559350410 |
0740950034 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Molex | SPM-04-001N vs 0740950034 |
ES9P004VF1(R1600) | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Plug | Japan Aviation Electronics Industry Limited | SPM-04-001N vs ES9P004VF1(R1600) |
1420100218072-12 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | SPM-04-001N vs 1420100218072-12 |