Part Details for 0740950034 by Molex
Overview of 0740950034 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0740950034
0740950034 CAD Models
0740950034 Part Data Attributes:
|
0740950034
Molex
Buy Now
Datasheet
|
Compare Parts:
0740950034
Molex
Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/LEAD | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.173 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |
Alternate Parts for 0740950034
This table gives cross-reference parts and alternative options found for 0740950034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0740950034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
422-3-072-1-NFX-KR0 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0740950034 vs 422-3-072-1-NFX-KR0 |
0903254004 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 0740950034 vs 0903254004 |
SFM210-LPPE-S12-SD-BK | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 0740950034 vs SFM210-LPPE-S12-SD-BK |
34912-5040 | Board Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking | Molex | 0740950034 vs 34912-5040 |
422-3-072-1-NFX-KT0 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0740950034 vs 422-3-072-1-NFX-KT0 |
1420100218072-01 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 0740950034 vs 1420100218072-01 |
422-3-072-1-NFX-KT1 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 0740950034 vs 422-3-072-1-NFX-KT1 |
0907795001 | Board Connector, 4 Contact(s), 1 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator | Molex | 0740950034 vs 0907795001 |
502578-0416 | Board Connector, 4 Contact(s), 1 Row(s), 0.059 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 0740950034 vs 502578-0416 |
1420100218072-11 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 0740950034 vs 1420100218072-11 |