Part Details for SPM-9700AG by Optoway Technology Inc
Results Overview of SPM-9700AG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
SPM-9700AG Information
SPM-9700AG by Optoway Technology Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
SPM-9700AG Part Data Attributes
|
|
SPM-9700AG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPM-9700AG
Optoway Technology Inc
Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Fiber Optic Device Type | Transceiver | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Operating Wavelength-Nom | 1550 Nm | |
| Supply Voltage-Max | 3.47 V |