Part Details for SPMH14S-3000 by Speed Tech Corp
Overview of SPMH14S-3000 by Speed Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPMH14S-3000
SPMH14S-3000 CAD Models
SPMH14S-3000 Part Data Attributes
|
SPMH14S-3000
Speed Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SPMH14S-3000
Speed Tech Corp
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPEED TECH CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.339 inch | |
Body Depth | 0.697 inch | |
Body Length | 1.466 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SPMH14S-3000
This table gives cross-reference parts and alternative options found for SPMH14S-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPMH14S-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00014D9LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | SPMH14S-3000 vs 20021521-00014D9LF |
501-1417ES | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | SPMH14S-3000 vs 501-1417ES |
609-1447ESR | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | SPMH14S-3000 vs 609-1447ESR |
20021521-00114D9LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | SPMH14S-3000 vs 20021521-00114D9LF |
1-1734507-4 | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU | TE Connectivity | SPMH14S-3000 vs 1-1734507-4 |
104130-2 | 014 LOPRO HDR RA 30DP LATCH | TE Connectivity | SPMH14S-3000 vs 104130-2 |
957214-2000-AR-TP | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | SPMH14S-3000 vs 957214-2000-AR-TP |
5499913-2 | A/L UNIV HDR 14P RA SHT LAT | TE Connectivity | SPMH14S-3000 vs 5499913-2 |
609-1437ESR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | SPMH14S-3000 vs 609-1437ESR |
20021521-00114D8LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | SPMH14S-3000 vs 20021521-00114D8LF |