Part Details for SPP-10E-LR-CDFP by Source Photonics
Results Overview of SPP-10E-LR-CDFP by Source Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
SPP-10E-LR-CDFP Information
SPP-10E-LR-CDFP by Source Photonics is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for SPP-10E-LR-CDFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSCEIVER, 1260NM MIN, 1355NM MAX, 10312.5MBPS(TX), 10312.5MBPS(RX), BOARD/PANEL MOUNT | 27 |
|
$97.7500 / $110.5000 | Buy Now |
Part Details for SPP-10E-LR-CDFP
SPP-10E-LR-CDFP CAD Models
SPP-10E-LR-CDFP Part Data Attributes
|
|
SPP-10E-LR-CDFP
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPP-10E-LR-CDFP
Source Photonics
Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Body Breadth | 13.4 Mm | |
| Body Height | 8.6 Mm | |
| Body Length or Diameter | 57.48 Mm | |
| Communication Standard | Gr-1089-Core, Sonet | |
| Connection Type | Lc Duplex Connector | |
| Data Rate (Rx) | 10312.5 Mbps | |
| Data Rate (Tx) | 10312.5 Mbps | |
| Emitter/Detector Type | Laser, Pin Photodiode | |
| Fiber Optic Device Type | Transceiver | |
| Fiber Type | Smf | |
| Mounting Feature | Board/Panel Mount | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -5 °C | |
| Operating Wavelength-Max | 1355 Nm | |
| Operating Wavelength-Min | 1260 Nm | |
| Operating Wavelength-Nom | 1308 Nm | |
| Optical Power Output-Nom | 0.412 Mw | |
| Sensitivity | -12.6 Dbm | |
| Supply Voltage-Max | 3.47 V | |
| Supply Voltage-Min | 3.14 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No |