Part Details for SPS503C3 by onsemi
Results Overview of SPS503C3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPS503C3 Information
SPS503C3 by onsemi is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
SPS503C3 Part Data Attributes
|
|
SPS503C3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS503C3
onsemi
PIN Photodiode
|
| Part Life Cycle Code | Active Unconfirmed | |
| Configuration | Single | |
| Dark Current-Max | 20 Na | |
| Infrared Range | Yes | |
| Light Current-Nom | 0.02 Ma | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | Pin Photodiode | |
| Peak Wavelength | 950 Nm | |
| Response Time-Max | 2e-8 S | |
| Reverse Voltage-Max | 30 V | |
| Shape | Square | |
| Surface Mount | No |