Part Details for SPX1117HM3-2.5-L/TR by Sipex Corporation
Overview of SPX1117HM3-2.5-L/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1117HM3-2.5-L/TR
SPX1117HM3-2.5-L/TR CAD Models
SPX1117HM3-2.5-L/TR Part Data Attributes
|
SPX1117HM3-2.5-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1117HM3-2.5-L/TR
Sipex Corporation
Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |