Filter Your Search
1 - 2 of 2 results
|
SPX1117HM3-2.5-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.9 V | 2.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | SOT-223 | TSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SPX1117HM3-2.5-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 12 V | 3.9 V | 2.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |