Part Details for SPX3819R2-L-1-2 by Exar Corporation
Overview of SPX3819R2-L-1-2 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX3819R2-L-1-2
SPX3819R2-L-1-2 CAD Models
SPX3819R2-L-1-2 Part Data Attributes:
|
SPX3819R2-L-1-2
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3819R2-L-1-2
Exar Corporation
Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, BIPolar, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, DFN-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0166% | |
Load Regulation-Max | 0.0048% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for SPX3819R2-L-1-2
This table gives cross-reference parts and alternative options found for SPX3819R2-L-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819R2-L-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX3819R2-L-1.2 | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO8, ROHS COMPLIANT, DFN-8 | MaxLinear Inc | SPX3819R2-L-1-2 vs SPX3819R2-L-1.2 |
SPX3819R2-L-1.2 | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO8, ROHS COMPLIANT, DFN-8 | Exar Corporation | SPX3819R2-L-1-2 vs SPX3819R2-L-1.2 |