Part Details for SQCSVA120JAT1A by Kyocera AVX Components
Overview of SQCSVA120JAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA120JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P9215
|
Newark | Rf/Microwave Capacitor 12Pf, 250V, 0603 5%, Capacitance:12Pf, Voltage Rating:250V, Product Range:Sq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx SQCSVA120JAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65M3066
|
Newark | Capacitor Rf/Microwave 12Pf, 250V, 0603 5%, Capacitance:12Pf, Voltage Rating:250V, Product Range:Sq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx SQCSVA120JAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 4020 |
|
RFQ |
Part Details for SQCSVA120JAT1A
SQCSVA120JAT1A CAD Models
SQCSVA120JAT1A Part Data Attributes:
|
SQCSVA120JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA120JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA120JAT1A
This table gives cross-reference parts and alternative options found for SQCSVA120JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA120JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S120JG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA120JAT1A vs 251R14S120JG4T |
251R14S120JG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA120JAT1A vs 251R14S120JG4R |
251R14S120JG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA120JAT1A vs 251R14S120JG4S |
RF18N120J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SQCSVA120JAT1A vs RF18N120J251CG |
RF0603N120J251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | SQCSVA120JAT1A vs RF0603N120J251CT |
251R14S120JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000012 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | SQCSVA120JAT1A vs 251R14S120JT4Y |
GUQ10CG120J250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | SQCSVA120JAT1A vs GUQ10CG120J250NT |
SH18N120J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SQCSVA120JAT1A vs SH18N120J251CG |
251R14S120JV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA120JAT1A vs 251R14S120JV4R |
251R14S120JG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA120JAT1A vs 251R14S120JG4W |