Part Details for SQG20ZFB-EAW412R by YAGEO Corporation
Results Overview of SQG20ZFB-EAW412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQG20ZFB-EAW412R Information
SQG20ZFB-EAW412R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SQG20ZFB-EAW412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SQG20ZFB-EAW412R Part Data Attributes
|
|
SQG20ZFB-EAW412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQG20ZFB-EAW412R
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 412ohm, 90.7744V, 1% +/-Tol, 250ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Rectangular | |
| Lead Length | 9 Mm | |
| Lead Spacing | 48 Mm | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 13 Mm | |
| Package Length | 63 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 13 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 20 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 1% | |
| Working Voltage | 90.7744 V |