Part Details for SQJ486EP-T1_GE3 by Vishay Intertechnologies
Overview of SQJ486EP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQJ486EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQJ486EP-T1_GE3
|
Avnet Americas | Trans MOSFET N-CH 75V 30A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ486EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4278 | Buy Now |
DISTI #
78-SQJ486EP-T1_GE3
|
Mouser Electronics | MOSFETs N-Channel 75V AEC-Q101 Qualified RoHS: Compliant | 21697 |
|
$0.4350 / $1.1600 | Buy Now |
|
Future Electronics | SQJ486EP Series 75 V 30 A Automotive N-Channel Mosfet - PowerPAK® SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4100 / $0.4300 | Buy Now |
|
Future Electronics | SQJ486EP Series 75 V 30 A Automotive N-Channel Mosfet - PowerPAK® SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
82697800
|
Verical | Trans MOSFET N-CH 75V 30A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4192 / $0.4331 | Buy Now |
DISTI #
81012316
|
Verical | Trans MOSFET N-CH 75V 30A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.7265 | Buy Now |
|
Quest Components | 86 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
SQJ486EP-T1-GE3
|
TME | Transistor: N-MOSFET, unipolar, 75V, 17A, 56W, PowerPAK® SO8 Min Qty: 1 | 0 |
|
$0.6600 / $0.9900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 70200 |
|
RFQ | |
DISTI #
SQJ486EP-T1_GE3
|
Avnet Asia | Trans MOSFET N-CH 75V 30A 8-Pin PowerPAK SO T/R (Alt: SQJ486EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 15000 |
|
RFQ |
Part Details for SQJ486EP-T1_GE3
SQJ486EP-T1_GE3 CAD Models
SQJ486EP-T1_GE3 Part Data Attributes
|
SQJ486EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJ486EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SO-8L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 9 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SQJ486EP-T1_GE3
This table gives cross-reference parts and alternative options found for SQJ486EP-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQJ486EP-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR2407TRL | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | SQJ486EP-T1_GE3 vs AUIRFR2407TRL |
AUIRFR2407TRR | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | SQJ486EP-T1_GE3 vs AUIRFR2407TRR |
IRFR2407TRRPBF | Power Field-Effect Transistor, | Infineon Technologies AG | SQJ486EP-T1_GE3 vs IRFR2407TRRPBF |
IRFR2407 | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | SQJ486EP-T1_GE3 vs IRFR2407 |
IPD30N08S2L-21 | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SQJ486EP-T1_GE3 vs IPD30N08S2L-21 |
AUIRFR2407TR | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | SQJ486EP-T1_GE3 vs AUIRFR2407TR |
BUK7M27-80EX | BUK7M27-80E - N-channel 80 V, 27 mΩ standard level MOSFET in LFPAK33@en-us | Nexperia | SQJ486EP-T1_GE3 vs BUK7M27-80EX |
IRFR2407TR | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | SQJ486EP-T1_GE3 vs IRFR2407TR |
IPD30N08S2-22 | Power Field-Effect Transistor, 30A I(D), 75V, 0.0215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SQJ486EP-T1_GE3 vs IPD30N08S2-22 |
AUIRFR2407TR | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | SQJ486EP-T1_GE3 vs AUIRFR2407TR |