Part Details for SQT-105-02-S-D-005 by Samtec Inc
Overview of SQT-105-02-S-D-005 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-105-02-S-D-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQT-105-02-S-D-005-ND
|
DigiKey | COST EFFECTIVE RUGGED PCB SOCKET Min Qty: 54 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3200 | Buy Now |
DISTI #
SQT-105-02-S-D-005
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: SQT-105-02-S-D-005) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3600 / $3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $3.7700 | Buy Now |
DISTI #
000000000006252611
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 0 |
|
$2.0900 / $3.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $3.7700 | Buy Now |
DISTI #
5ecfe427d158a67a8f0587e9
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.0100 / $3.9500 | Buy Now |
Part Details for SQT-105-02-S-D-005
SQT-105-02-S-D-005 CAD Models
SQT-105-02-S-D-005 Part Data Attributes
|
SQT-105-02-S-D-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-105-02-S-D-005
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.078 inch Pitch, Wire Wrap Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.401 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.6 inch | |
Terminal Pitch | 2 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-105-02-S-D-005
This table gives cross-reference parts and alternative options found for SQT-105-02-S-D-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-105-02-S-D-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87687-010L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SQT-105-02-S-D-005 vs 87687-010L |
CDS09S-05T901-TH | Board Connector, 9 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-105-02-S-D-005 vs CDS09S-05T901-TH |
71601-509 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SQT-105-02-S-D-005 vs 71601-509 |
222TL09M16 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-105-02-S-D-005 vs 222TL09M16 |
87687-110L | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SQT-105-02-S-D-005 vs 87687-110L |
222T09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SQT-105-02-S-D-005 vs 222T09M11 |
222V09M11 | Board Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | SQT-105-02-S-D-005 vs 222V09M11 |
91625-614 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SQT-105-02-S-D-005 vs 91625-614 |
87687-010 | Board Connector, 9 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SQT-105-02-S-D-005 vs 87687-010 |
87655-302 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SQT-105-02-S-D-005 vs 87655-302 |