Part Details for SR071A101JAATR2 by Kyocera AVX Components
Overview of SR071A101JAATR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR071A101JAATR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR071A101JAATR2
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR071A101JAATR2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ |
Part Details for SR071A101JAATR2
SR071A101JAATR2 CAD Models
SR071A101JAATR2 Part Data Attributes
|
SR071A101JAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR071A101JAATR2
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SR15/07(100V,A,FGJK) | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR071A101JAATR2
This table gives cross-reference parts and alternative options found for SR071A101JAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A101JAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR071A101JTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JTRTRX |
SR071A101JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JARTRX |
SR071A101JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JTRTR2 |
SR071A101JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JTRTR1 |
SR071A101JARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510 | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JARTR2 |
SR071A101JATTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JATTR1 |
SR071A101JATTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JATTR2 |
SR071A101JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR071A101JAATR2 vs SR071A101JAATR1 |