SR0805X7R104K2NG1#M123
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805

Overview of SR0805X7R104K2NG1#M123 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1234BRWZ-RL Analog Devices IsolatedPrecHalf-BridgeDriv0.1
ADM1232ARNZ Analog Devices RESET GENERATOR I.C.
ADUM1234BRWZ Analog Devices IsolatedPrecHalf-BridgeDriv0.1

CAD Models for SR0805X7R104K2NG1#M123 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR0805X7R104K2NG1#M123 by Presidio Components Inc

SR0805X7R104K2NG1#M123
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
Length
2.03 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.27 mm
Want to compare parts?
  1. SR0805X7R104K2NG1#M123
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805
    VS

Alternate Parts for SR0805X7R104K2NG1#M123

This table gives cross-reference parts and alternative options found for SR0805X7R104K2NG1#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805X7R104K2NG1#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC0805X7R104K50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 NIC Components Corp SR0805X7R104K2NG1#M123 vs NMC0805X7R104K50TRP3KF
0805X7R104K2H1R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Presidio Components Inc SR0805X7R104K2NG1#M123 vs 0805X7R104K2H1R
SR0805X7R104K2P5 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Presidio Components Inc SR0805X7R104K2NG1#M123 vs SR0805X7R104K2P5
0805C104K500KW Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors SR0805X7R104K2NG1#M123 vs 0805C104K500KW
SR0805X7R104K2P5#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0805X7R104K2NG1#M123 vs SR0805X7R104K2P5#M123B
SR0805X7R104K2NG5#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0805X7R104K2NG1#M123 vs SR0805X7R104K2NG5#M123B
SR0805X7R104K2NT91(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Presidio Components Inc SR0805X7R104K2NG1#M123 vs SR0805X7R104K2NT91(L)#M123B
0805RB104K500K Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors SR0805X7R104K2NG1#M123 vs 0805RB104K500K
FS055C104K4X4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components SR0805X7R104K2NG1#M123 vs FS055C104K4X4A
0805B104K500D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors SR0805X7R104K2NG1#M123 vs 0805B104K500D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR0805X7R104K2NG1#M123 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR0805X7R104K2NG1#M123 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of SR0805X7R104K2NG1#M123 would you like to use for your alert(s)?
  • Please alert me when SR0805X7R104K2NG1#M123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR0805X7R104K2NG1#M123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR0805X7R104K2NG1#M123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR0805X7R104K2NG1#M123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR0805X7R104K2NG1#M123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR0805X7R104K2NG1#M123 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: