Part Details for SR0805X7R105KEP1#M123 by Presidio Components Inc
Overview of SR0805X7R105KEP1#M123 by Presidio Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR0805X7R105KEP1#M123
SR0805X7R105KEP1#M123 CAD Models
SR0805X7R105KEP1#M123 Part Data Attributes
|
SR0805X7R105KEP1#M123
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0805X7R105KEP1#M123
Presidio Components Inc
Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.03 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.27 mm |
Alternate Parts for SR0805X7R105KEP1#M123
This table gives cross-reference parts and alternative options found for SR0805X7R105KEP1#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805X7R105KEP1#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05ZC105KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SR0805X7R105KEP1#M123 vs LD05ZC105KAB9A |
AU05ZC105KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SR0805X7R105KEP1#M123 vs AU05ZC105KAG9A |
SR0805X7R105KENG5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | SR0805X7R105KEP1#M123 vs SR0805X7R105KENG5#M123 |
AU05ZC105KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SR0805X7R105KEP1#M123 vs AU05ZC105KA79A |
SR0805X7R105KENT95#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | SR0805X7R105KEP1#M123 vs SR0805X7R105KENT95#M123 |
0805ZC105KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SR0805X7R105KEP1#M123 vs 0805ZC105KA77A |
LD05ZC105KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | SR0805X7R105KEP1#M123 vs LD05ZC105KAX9A |
SR0805X7R105KENG1#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | SR0805X7R105KEP1#M123 vs SR0805X7R105KENG1#M123 |
N0805R105KCT | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | SR0805X7R105KEP1#M123 vs N0805R105KCT |
SR0805X7R105KENT91#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | SR0805X7R105KEP1#M123 vs SR0805X7R105KENT91#M123 |