Part Details for SR0805X7R224KGP5#M123 by Presidio Components Inc
Overview of SR0805X7R224KGP5#M123 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1234BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADUM1234BRWZ | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 |
Part Details for SR0805X7R224KGP5#M123
SR0805X7R224KGP5#M123 CAD Models
SR0805X7R224KGP5#M123 Part Data Attributes
|
SR0805X7R224KGP5#M123
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0805X7R224KGP5#M123
Presidio Components Inc
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.03 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.27 mm |
Alternate Parts for SR0805X7R224KGP5#M123
This table gives cross-reference parts and alternative options found for SR0805X7R224KGP5#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805X7R224KGP5#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805X7R224KGP2(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGP2(L)#M123B |
SR0805X7R224KGNT96(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGNT96(L)#M123B |
SR0805X7R224KGNG5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGNG5 |
B0805R224KNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | SPC Multicomp | SR0805X7R224KGP5#M123 vs B0805R224KNB |
SR0805X7R224KGNT92#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGNT92#M123B |
0805C224KYNT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Mijo Technology | SR0805X7R224KGP5#M123 vs 0805C224KYNT1.5 |
0805YC224KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | SR0805X7R224KGP5#M123 vs 0805YC224KAT4A |
SR0805X7R224KGP6(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGP6(L)#M123B |
SR0805X7R224KGP1#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGP1#M123 |
SR0805X7R224KGNT91#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0805X7R224KGP5#M123 vs SR0805X7R224KGNT91#M123A |