Part Details for SR0912X7R684KGNG6#M123B by Presidio Components Inc
Overview of SR0912X7R684KGNG6#M123B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR0912X7R684KGNG6#M123B
SR0912X7R684KGNG6#M123B CAD Models
SR0912X7R684KGNG6#M123B Part Data Attributes
|
SR0912X7R684KGNG6#M123B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0912X7R684KGNG6#M123B
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 2.41 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0912 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for SR0912X7R684KGNG6#M123B
This table gives cross-reference parts and alternative options found for SR0912X7R684KGNG6#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0912X7R684KGNG6#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0912X7R684KGNG1#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGNG1#M123A |
SR0912X7R684KGP1#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGP1#M123B |
SR0912X7R684KGNT91(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0912, CHIP | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGNT91(L)#M123B |
SR0912X7R684KGNG1(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0912, CHIP | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGNG1(L)#M123B |
SR0912X7R684KGNT96#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGNT96#M123B |
SR0912X7R684KGNG6#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGNG6#M123A |
SR0912X7R684KGP6(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0912, CHIP | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGP6(L)#M123B |
SR0912X7R684KGP6#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGP6#M123A |
SR0912X7R684KGNG2(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0912, CHIP | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGNG2(L)#M123B |
SR0912X7R684KGP2#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0912X7R684KGNG6#M123B vs SR0912X7R684KGP2#M123A |