Part Details for SR10-0.75-1% by Caddock Electronics Inc
Results Overview of SR10-0.75-1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
SR10-0.75-1% Information
SR10-0.75-1% by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR10-0.75-1%
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | RESISTOR, CURRENT SENSE, 1 W, 1 %, 100 ppm, 0.75 ohm, THROUGH HOLE MOUNT | 5 |
|
Buy Now |
Part Details for SR10-0.75-1%
SR10-0.75-1% CAD Models
SR10-0.75-1% Part Data Attributes
|
|
SR10-0.75-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR10-0.75-1%
Caddock Electronics Inc
Fixed Resistor, 1W, 0.75ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 3709, RADIAL LEADED-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Rectangular | |
| Lead Length | 3.18 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Height | 9.4 Mm | |
| Package Length | 9.27 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Sip | |
| Package Width | 2.29 Mm | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.75 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | -50,100 Ppm/°C | |
| Terminal Shape | Flat | |
| Tolerance | 1% |