Part Details for SR108-BP by Micro Commercial Components
Overview of SR108-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR108-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SR108-BP-ND
|
DigiKey | Interface Min Qty: 50000 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0345 | Buy Now |
DISTI #
833-SR108-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Rectifiers RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0285 | Buy Now |
Part Details for SR108-BP
SR108-BP CAD Models
SR108-BP Part Data Attributes
|
SR108-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SR108-BP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR108-BP
This table gives cross-reference parts and alternative options found for SR108-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR108-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB170-A | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR108-BP vs SB170-A |
SB180TR | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | SR108-BP vs SB180TR |
SR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SR108-BP vs SR108 |
SR108-AP | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SR108-BP vs SR108-AP |
SB180S | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | SR108-BP vs SB180S |
SB180T50A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SR108-BP vs SB180T50A |
SB180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SR108-BP vs SB180 |
SB170-T | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SR108-BP vs SB170-T |
SB180T26A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SR108-BP vs SB180T26A |
SR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | International Semiconductor Inc | SR108-BP vs SR108 |