Part Details for SR1210DR-1313K3L by YAGEO Corporation
Overview of SR1210DR-1313K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1210DR-1313K3L
SR1210DR-1313K3L CAD Models
SR1210DR-1313K3L Part Data Attributes
|
SR1210DR-1313K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1210DR-1313K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR1210DR-1313K3L
This table gives cross-reference parts and alternative options found for SR1210DR-1313K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1210DR-1313K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-1313K3L vs RK73H2ERTTDD1332D |
RPC1210DT13K3 | Fixed Resistor, Thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SR1210DR-1313K3L vs RPC1210DT13K3 |
RK73H2ELBK1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-1313K3L vs RK73H2ELBK1332D |
CR1210-2W-1332DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SR1210DR-1313K3L vs CR1210-2W-1332DPT |
RMSW35K1332DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SR1210DR-1313K3L vs RMSW35K1332DB |
RK73H2ETTDD1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-1313K3L vs RK73H2ETTDD1332D |
CRCW1210-P10013320.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | SR1210DR-1313K3L vs CRCW1210-P10013320.5%RT6 |
RK73H2ELTDD1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-1313K3L vs RK73H2ELTDD1332D |
AC1210DR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SR1210DR-1313K3L vs AC1210DR-0713K3L |
RK73H2ERTTED1332D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SR1210DR-1313K3L vs RK73H2ERTTED1332D |