Part Details for SR152A100JARTR1 by Kyocera AVX Components
Overview of SR152A100JARTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A100JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4766
|
Newark | Capacitor,ceramic,10Pf,200Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR152A100JARTR1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
SR152A100JARTR1-ND
|
DigiKey | CAP CER 10PF 200V C0G/NP0 RADIAL Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1131 | Buy Now |
DISTI #
SR152A100JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A100JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1305 | Buy Now |
DISTI #
581-SR152A100JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 1935 |
|
$0.0990 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1012 | Buy Now |
DISTI #
SR152A100JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A100JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1305 | Buy Now |
DISTI #
SR152A100JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR152A100JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1184 / $0.1305 | Buy Now |
DISTI #
SR152A100JARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR152A100JARTR1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR152A100JARTR1
SR152A100JARTR1 CAD Models
SR152A100JARTR1 Part Data Attributes
|
SR152A100JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A100JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.00001uF, 1510
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR152A100JARTR1
This table gives cross-reference parts and alternative options found for SR152A100JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR152A100JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR072A100JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR152A100JARTR1 vs SR072A100JAR |