Part Details for SR20X5101FTL by Walsin Technology Corporation
Overview of SR20X5101FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR20X5101FTL
SR20X5101FTL CAD Models
SR20X5101FTL Part Data Attributes
|
SR20X5101FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR20X5101FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR20X5101FTL
This table gives cross-reference parts and alternative options found for SR20X5101FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR20X5101FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K512FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X5101FTL vs RC10K512FC |
RMNW50K5101FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Kamaya Inc | SR20X5101FTL vs RMNW50K5101FB |
SR20X5101FBL | Fixed Resistor, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | SR20X5101FTL vs SR20X5101FBL |
RC10K512FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X5101FTL vs RC10K512FCG |
RC10K512FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X5101FTL vs RC10K512FB |
CR2010AFX-5101EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | SR20X5101FTL vs CR2010AFX-5101EAS |
MCR50JZHF5101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | SR20X5101FTL vs MCR50JZHF5101 |
RMS20FE512 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | SR20X5101FTL vs RMS20FE512 |
RC10K512FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | SR20X5101FTL vs RC10K512FCL |
RC10K512FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | SR20X5101FTL vs RC10K512FBG |