Part Details for SR211A100JAR by Kyocera AVX Components
Overview of SR211A100JAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A100JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4828
|
Newark | Ceramic Capacitor 10Pf 100V, C0G, 5%, Radial, Capacitance:10Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Range:Skycap Sr Seriesrohs Compliant: Yes |Kyocera Avx SR211A100JAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
478-7669-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 RADIAL Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1368 | Buy Now |
DISTI #
SR211A100JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR211A100JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2503 | Buy Now |
DISTI #
581-SR211A100JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10pF C0G 5%RoHS Long Leads N 581-SR211A100J RoHS: Compliant | 949 |
|
$0.2100 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0834 | Buy Now |
DISTI #
SR211A100JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 10pF C0G 5%RoHS Long Leads N 581-SR211A100J RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1120 | Buy Now |
DISTI #
SR211A100JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR211A100JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005894701
|
Chip1Stop | Cap Ceramic 10pF 100V C0G 5% Radial 5.08mm 125C Bulk RoHS: Compliant | 76 |
|
$0.1320 | Buy Now |
Part Details for SR211A100JAR
SR211A100JAR CAD Models
SR211A100JAR Part Data Attributes
|
SR211A100JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A100JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for SR211A100JAR
This table gives cross-reference parts and alternative options found for SR211A100JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A100JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A100DATTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A100JAR vs MR041A100DATTRX |
VK21BA100DBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A100JAR vs VK21BA100DBCECC |
VK20BA100DBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A100JAR vs VK20BA100DBRF002 |
VK21BA100DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A100JAR vs VK21BA100DBRCECC |
VK21BA100JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A100JAR vs VK21BA100JBR |
MR041A100JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A100JAR vs MR041A100JTATR1 |
VK30BA100JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A100JAR vs VK30BA100JBR |
VK20BA100JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A100JAR vs VK20BA100JBRN023 |
VK20BA100DBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A100JAR vs VK20BA100DBCECC |
C315C100J1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR211A100JAR vs C315C100J1G5CA7303 |