Part Details for SR211A100KAA by Kyocera AVX Components
Results Overview of SR211A100KAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211A100KAA Information
SR211A100KAA by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211A100KAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SR211A100KAA-ND
|
DigiKey | CAP CER 10PF 100V NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1168 | Buy Now |
|
DISTI #
SR211A100KAA
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: SR211A100KAA) COO: El Salvador RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000 |
|
$0.0716 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,10PF,100VDC,10-% TOL,10+% TOL,NP0-TC CODE,-30,30PPM-TC | 1168 |
|
$0.1434 / $0.2688 | Buy Now |
US Tariff Estimator: SR211A100KAA by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211A100KAA
SR211A100KAA Part Data Attributes
|
|
SR211A100KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A100KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Capacitance | 0.00001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wire |