Part Details for SR211A101KAA by Kyocera AVX Components
Results Overview of SR211A101KAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211A101KAA Information
SR211A101KAA by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211A101KAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AJ2478
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30Ppm/Cel Tc, 0.0001Uf, Through Hole Mount Rohs Compliant: Yes |Kyocera Avx SR211A101KAA RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1810 / $0.2100 | Buy Now |
|
DISTI #
478-7670-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
129 In Stock |
|
$0.1223 / $0.4700 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,100PF,100VDC,10-% TOL,10+% TOL,NP0-TC CODE,-30,30PPM-TC | 1719 |
|
$0.1017 / $0.2346 | Buy Now |