Part Details for SR211A102JAATR1 by Kyocera AVX Components
Results Overview of SR211A102JAATR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211A102JAATR1 Information
SR211A102JAATR1 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211A102JAATR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-11568-1-ND
|
DigiKey | CAP CER 1000PF 100V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
95 In Stock |
|
$0.1915 / $0.7100 | Buy Now |
|
DISTI #
SR211A102JAATR1
|
Avnet Americas | - Tape and Reel (Alt: SR211A102JAATR1) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
581-SR211A102JAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G Long Leads 1"min 5% E 581-SR211A102JARTR1 RoHS: Compliant | 0 |
|
Order Now | |
|
|
Bristol Electronics | 1287 |
|
RFQ | ||
|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.001UF, THROUGH HOLE MOUNT, 2012 | 736 |
|
$0.1754 / $0.3759 | Buy Now |
|
DISTI #
SR211A102JAATR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G Long Leads 1"min 5% E 581-SR211A102JARTR1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1700 / $0.1880 | Buy Now |
US Tariff Estimator: SR211A102JAATR1 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211A102JAATR1
SR211A102JAATR1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SR211A102JAATR1 Part Data Attributes
|
|
SR211A102JAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A102JAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7.62 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 2012 | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211A102JAATR1
This table gives cross-reference parts and alternative options found for SR211A102JAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A102JAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR591A102JAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | SR211A102JAATR1 vs SR591A102JAATR1 |
| SR211A102JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | SR211A102JAATR1 vs SR211A102JAA |
| SR211A102JTRTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | SR211A102JAATR1 vs SR211A102JTRTRX |
| SR591A102JAATRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | SR211A102JAATR1 vs SR591A102JAATRX |
| SR211A102JAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR211A102JAATR1 vs SR211A102JAT |
| SR211A102JTR | Kyocera AVX Components | Check for Price | Cap,Ceramic,1nF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC | SR211A102JAATR1 vs SR211A102JTR |
| SR591A102JARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | SR211A102JAATR1 vs SR591A102JARTR2 |
| SR591A102JTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | SR211A102JAATR1 vs SR591A102JTR |
| SR591A102JTRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | SR211A102JAATR1 vs SR591A102JTRTR1 |
| SR211A102JTRTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2012, | SR211A102JAATR1 vs SR211A102JTRTR2 |
SR211A102JAATR1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR211A102JAATR1 can be found in the Kyocera AVX Components' recommended land pattern document, which is available on their website. The document provides detailed information on the recommended pad layout, solder mask, and solder paste requirements.
-
To prevent damage, handle the SR211A102JAATR1 by the body, not the leads. Avoid bending or flexing the leads, and do not touch the component's electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The maximum storage temperature for SR211A102JAATR1 is 40°C (104°F) with a relative humidity of 90% or less. Storage above this temperature can affect the component's reliability and lifespan.
-
Yes, the SR211A102JAATR1 is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the component's reliability. Consult the datasheet and application notes for more information.
-
To determine the correct derating for SR211A102JAATR1, consult the datasheet and application notes. Consider factors such as operating temperature, voltage, and current to determine the appropriate derating. You can also consult with a Kyocera AVX Components' application engineer for guidance.