Part Details for SR211A181JAR by Kyocera AVX Components
Overview of SR211A181JAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A181JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7674-ND
|
DigiKey | CAP CER 180PF 100V C0G/NP0 RAD Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1435 | Buy Now |
DISTI #
SR211A181JAR
|
Avnet Americas | Cap Ceramic 180pF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211A181JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1515 | Buy Now |
DISTI #
581-SR211A181JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF C0G RoHS Long Leads 5% N 581-SR211A181J RoHS: Compliant | 1441 |
|
$0.1770 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1804 | Buy Now |
Part Details for SR211A181JAR
SR211A181JAR CAD Models
SR211A181JAR Part Data Attributes
|
SR211A181JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A181JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR211A181JAR
This table gives cross-reference parts and alternative options found for SR211A181JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A181JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM15NPO181J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | SR211A181JAR vs NCM15NPO181J100 |
LCANPOIT181J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SR211A181JAR vs LCANPOIT181J |
SR151A181JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A181JAR vs SR151A181JAR |
VK20BA181JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A181JAR vs VK20BA181JBR |
VK21BA181JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A181JAR vs VK21BA181JBRF002 |
VK20BA181JBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A181JAR vs VK20BA181JBCECC |
VK20BA181JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A181JAR vs VK20BA181JBF002 |
VK30BA181JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A181JAR vs VK30BA181JBF002 |
VK30BA181JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A181JAR vs VK30BA181JBR |
MR041A181JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A181JAR vs MR041A181JTATR2 |