Part Details for SR211A220JAR by Kyocera AVX Components
Overview of SR211A220JAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A220JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4860-ND
|
DigiKey | CAP CER 22PF 100V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2093 In Stock |
|
$0.1062 / $0.4400 | Buy Now |
DISTI #
SR211A220JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR211A220JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2432 / $0.2784 | Buy Now |
DISTI #
95W2704
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 95W2704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 187 Partner Stock |
|
$0.1580 | Buy Now |
DISTI #
581-SR211A220JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads RoHS: Compliant | 6203 |
|
$0.1080 / $0.4100 | Buy Now |
DISTI #
70195728
|
RS | Capacitor Ceramic, Radial 22pF, 100V, 5%, C0G | AVX SR211A220JAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1695 |
|
$0.2870 / $0.4100 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 22 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 951Bag |
|
$0.0934 / $0.1160 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 22 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
SR211A220JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0980 / $0.1150 | Buy Now |
DISTI #
SR211A220JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR211A220JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2432 / $0.2784 | Buy Now |
DISTI #
95W2704
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 95W2704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 187 Partner Stock |
|
$0.1580 | Buy Now |
Part Details for SR211A220JAR
SR211A220JAR CAD Models
SR211A220JAR Part Data Attributes
|
SR211A220JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A220JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for SR211A220JAR
This table gives cross-reference parts and alternative options found for SR211A220JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A220JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE132C0G220J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A220JAR vs RPE132C0G220J100VA |
MR041A220JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JTTTR2 |
MR041A220JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JTATRX |
MR041A220JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JTTTR1 |
MR041A220JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JA-R |
MR041A220JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JTATR1 |
B37979N1220J000 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR211A220JAR vs B37979N1220J000 |
B37979G1220J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR211A220JAR vs B37979G1220J054 |
C315C220J1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR211A220JAR vs C315C220J1G5CA7303 |
VK20BA220JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A220JAR vs VK20BA220JBRN023 |