There are no models available for this part yet.
Overview of SR211A220JAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR211A220JAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W2704
|
Newark | Cap, Mlcc, C0G, 22Pf, 100V, Radial, Capacitance:22Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211A220JAR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1940 | Buy Now | |
DISTI #
478-4860-ND
|
DigiKey | CAP CER 22PF 100V NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
636 In Stock |
|
$0.1211 / $0.5300 | Buy Now | |
DISTI #
SR211A220JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR211A220JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2069 | Buy Now | |
DISTI #
581-SR211A220JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads RO 581-SR211A220JAT RoHS: Compliant | 6045 |
|
$0.1920 / $0.3700 | Buy Now | |
DISTI #
70195728
|
RS | Capacitor Ceramic, Radial 22pF, 100V, 5%, C0G | AVX SR211A220JAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1695 |
|
$0.3370 / $0.4820 | Buy Now | |
Future Electronics | SR Series 5.08 x 5.08 mm 22 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 251Bag |
|
$0.1030 / $0.1220 | Buy Now | ||
Future Electronics | SR Series 5.08 x 5.08 mm 22 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2150 | Buy Now | ||
DISTI #
SR211A220JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads RO 581-SR211A220JAT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1150 / $0.1220 | Buy Now | |
DISTI #
SR211A220JAR
|
TME | Capacitor: ceramic, MLCC, 22pF, 100V, C0G (NP0), ±5%, THT, 5.08mm Min Qty: 1000 | 0 |
|
$0.2540 | RFQ | |
DISTI #
SR211A220JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR211A220JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SR211A220JAR by Kyocera AVX Components
Part Data Attributes for SR211A220JAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR211A220JAR
This table gives cross-reference parts and alternative options found for SR211A220JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A220JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK20BA220JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A220JAR vs VK20BA220JBRN023 |
VK20BA220JBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A220JAR vs VK20BA220JBCECC |
SR211A220JARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A220JAR vs SR211A220JARTR1 |
MC04CE0220JHB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MC04CE0220JHB |
VK20BA220JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A220JAR vs VK20BA220JBRF002 |
MR041A220JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JTTTR1 |
MR041A220JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JAR vs MR041A220JA-R |
B37979G1220J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR211A220JAR vs B37979G1220J054 |
VK21BA220JBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | SR211A220JAR vs VK21BA220JBCECC |
TCE13LCG22PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SR211A220JAR vs TCE13LCG22PF5%100V |
Related Parts for SR211A220JAR
-
SR151C471KARFixed Capacitors
-
293-2.2Fixed Resistors
-
5-146285-8Headers and Edge Type Connectors
-
LT3080EQLinear Regulator ICs
-
LM324NOperational Amplifiers
-
SN75437ANEPeripheral Drivers
-
MAL202138338E3Aluminum Electrolytic Capacitors
-
PR02000202703JA100Metal Film Resistors
-
3299W-1-503LFVariable Resistors