Part Details for SR211A220JARTR1 by Kyocera AVX Components
Overview of SR211A220JARTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A220JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4846
|
Newark | Capacitor Ceramic 22Pf 100V, C0G, 5%, Rad, Full Reel, Capacitance:22Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR211A220JARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
478-7322-1-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3708 In Stock |
|
$0.0987 / $0.4400 | Buy Now |
DISTI #
SR211A220JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A220JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2752 | Buy Now |
DISTI #
581-SR211A220JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads RoHS: Compliant | 4869 |
|
$0.0960 / $0.3400 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 22 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0858 / $0.0939 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000022UF, THROUGH HOLE MOUNT | 2240 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
SR211A220JARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0900 / $0.0970 | Buy Now |
DISTI #
SR211A220JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A220JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2752 | Buy Now |
DISTI #
SR211A220JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A220JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2752 | Buy Now |
Part Details for SR211A220JARTR1
SR211A220JARTR1 CAD Models
SR211A220JARTR1 Part Data Attributes
|
SR211A220JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A220JARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR211A220JARTR1
This table gives cross-reference parts and alternative options found for SR211A220JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A220JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE132C0G220J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR211A220JARTR1 vs RPE132C0G220J100VA |
MR041A220JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JARTR1 vs MR041A220JTTTR2 |
MR041A220JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JARTR1 vs MR041A220JTATRX |
MR041A220JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JARTR1 vs MR041A220JTTTR1 |
MR041A220JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JARTR1 vs MR041A220JA-R |
MR041A220JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A220JARTR1 vs MR041A220JTATR1 |
B37979N1220J000 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR211A220JARTR1 vs B37979N1220J000 |
B37979G1220J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | SR211A220JARTR1 vs B37979G1220J054 |
C315C220J1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR211A220JARTR1 vs C315C220J1G5CA7303 |
VK20BA220JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR211A220JARTR1 vs VK20BA220JBRN023 |