Part Details for SR211A391KATTR1 by Kyocera AVX Components
Overview of SR211A391KATTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR211A391KATTR1
SR211A391KATTR1 CAD Models
SR211A391KATTR1 Part Data Attributes
|
SR211A391KATTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A391KATTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A391KATTR1
This table gives cross-reference parts and alternative options found for SR211A391KATTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A391KATTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR591A391KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR591A391KARTRX |
SR211A391KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR211A391KTR |
SR211A391KAATRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR211A391KAATRX |
SR211A391KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR211A391KTRTR1 |
SR591A391KATTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR591A391KATTR2 |
SR591A391KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR591A391KARTR2 |
SR591A391KAATR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR591A391KAATR2 |
SR211A391KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A391KATTR1 vs SR211A391KARTR2 |
SR211A391KATTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | Kyocera AVX Components | SR211A391KATTR1 vs SR211A391KATTRX |
SR211A391KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A391KATTR1 vs SR211A391KAT |