Part Details for SR211A471JAA by Kyocera AVX Components
Results Overview of SR211A471JAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211A471JAA Information
SR211A471JAA by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211A471JAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-7722-ND
|
DigiKey | CAP CER 470PF 100V C0G/NP0 RAD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1923 | Buy Now |
|
DISTI #
SR211A471JAA
|
Avnet Americas | - Bulk (Alt: SR211A471JAA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
V99:2348_10761220
|
Arrow Electronics | Cap Ceramic 470pF 100V C0G 5% Radial 5.08mm 125°C Bag COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1850 | Americas - 5 |
|
$0.0335 / $0.1029 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 2649 |
|
$0.1901 / $0.7313 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,470PF,100VDC,5-% TOL,5+% TOL,NP0-TC CODE,-30,30PPM-TC | 22005 |
|
$0.1355 / $0.3870 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,470PF,100VDC,5-% TOL,5+% TOL,NP0-TC CODE,-30,30PPM-TC | 519 |
|
$0.2925 / $0.9750 | Buy Now |
|
DISTI #
SR211A471JAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G Long Leads 1"min 5% A 581-SR211A471JAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1720 | Buy Now |
US Tariff Estimator: SR211A471JAA by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211A471JAA
SR211A471JAA Part Data Attributes
|
|
SR211A471JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A471JAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Capacitance | 0.00047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7.62 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 2012 | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211A471JAA
This table gives cross-reference parts and alternative options found for SR211A471JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A471JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR591A471JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211A471JAA vs SR591A471JAA |
| SR211A471JTRTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR211A471JTRTR2 |
| SR591A471JTRTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR591A471JTRTRX |
| SR591A471JARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR591A471JARTR2 |
| SR591A471JTRTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR591A471JTRTR1 |
| SR211A471JATTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR211A471JATTR1 |
| SR211A471JATTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR211A471JATTRX |
| SR591A471JATTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR591A471JATTR1 |
| SR591A471JAT | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR211A471JAA vs SR591A471JAT |
| SR591A471JATTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 2012, | SR211A471JAA vs SR591A471JATTRX |
SR211A471JAA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR211A471JAA is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the component by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage derating for SR211A471JAA is 80% of the rated voltage, which is 470V for this component.
-
Yes, SR211A471JAA is rated for operation up to 125°C, but the component's capacitance and ESR may vary with temperature. Consult the datasheet for temperature derating information.
-
Determine the required capacitance value based on the application's operating frequency, voltage, and current requirements. Consult the datasheet and application notes for guidance.