Part Details for SR211C102KAR by Kyocera AVX Components
Results Overview of SR211C102KAR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C102KAR Information
SR211C102KAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211C102KAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K1041
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 1000 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211C102KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4579 |
|
$0.0420 | Buy Now |
|
DISTI #
478-4861-ND
|
DigiKey | CAP CER 1000PF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
899 In Stock |
|
$0.0991 / $0.4000 | Buy Now |
|
DISTI #
SR211C102KAR
|
Avnet Americas | - Bulk (Alt: SR211C102KAR) COO: El Salvador RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1251 | Buy Now |
|
DISTI #
581-SR211C102KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000 pF X7R 10% RoHS Long Leads N 581-SR211C102K RoHS: Compliant | 2694 |
|
$0.0970 / $0.4000 | Buy Now |
|
DISTI #
70195736
|
RS | CAPACITOR, CERAMIC, CAP 1000 PF, VOL-RTG 100 V, TOL 10%, RADIAL, X7R Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0570 | RFQ |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 1 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1420 / $0.1500 | Buy Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 1 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1420 / $0.1500 | Buy Now |
|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 UF, THROUGH HOLE MOUNT | 1593 |
|
$0.1116 / $0.3720 | Buy Now |
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 UF, THROUGH HOLE MOUNT | 474 |
|
$0.0901 / $0.1689 | Buy Now |
US Tariff Estimator: SR211C102KAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211C102KAR
SR211C102KAR Part Data Attributes
|
|
SR211C102KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C102KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211C102KAR
This table gives cross-reference parts and alternative options found for SR211C102KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C102KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR211C102K4R | Kyocera AVX Components | $51.1306 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C102KAR vs AR211C102K4R |
| SL211C102KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KAR vs SL211C102KABTR1 |
| SR591C102KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | SR211C102KAR vs SR591C102KAR |
| SL211C102KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KAR vs SL211C102KABT |
| SR591C102KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | SR211C102KAR vs SR591C102KARTR1 |
| SR221C102KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KAR vs SR221C102KART |
| SR201C102KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SR211C102KAR vs SR201C102KAA |
| SR221C102KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KAR vs SR221C102KARAP1 |
| SL211C102KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KAR vs SL211C102KABAP1 |
| NCM21X7R102K100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C102KAR vs NCM21X7R102K100TRF |
SR211C102KAR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR211C102KAR is 260°C (500°F) for 10 seconds or less.
-
Yes, SR211C102KAR is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for SR211C102KAR is 50V DC.
-
Yes, SR211C102KAR is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
SR211C102KAR is designed to operate in temperatures up to 125°C (257°F) and is suitable for high-reliability applications.