Part Details for SR211C102KARTR1 by Kyocera AVX Components
Results Overview of SR211C102KARTR1 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C102KARTR1 Information
SR211C102KARTR1 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211C102KARTR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AK0641
|
Newark | Capacitor, 1000Pf, X7R, 100V Rohs Compliant: Yes |Kyocera Avx SR211C102KARTR1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2768 |
|
$0.1310 / $0.4070 | Buy Now |
|
DISTI #
56K3690
|
Newark | Capacitor Ceramic 1000Pf, 100V, X7R, 10%, Rad, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR211C102KARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1140 | Buy Now |
|
DISTI #
478-11030-1-ND
|
DigiKey | CAP CER 1000PF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9942 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
|
DISTI #
SR211C102KARTR1
|
Avnet Americas | - Tape and Reel (Alt: SR211C102KARTR1) COO: El Salvador RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1251 | Buy Now |
|
DISTI #
581-SR211C102KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000 pF X7R 10% RoHS Long Leads RoHS: Compliant | 5127 |
|
$0.0820 / $0.3900 | Buy Now |
|
DISTI #
V72:2272_10760679
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R COO: El Salvador RoHS: Compliant Min Qty: 444 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2110 Container: Cut Strips | Americas - 184 |
|
$0.0785 | Buy Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 1 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.0763 / $0.0809 | Buy Now |
|
|
Bristol Electronics | 9130 |
|
RFQ | ||
|
DISTI #
SR211C102KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000 pF X7R 10% RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0790 / $0.0830 | Buy Now |
|
DISTI #
SR211C102KARTR1
|
Avnet Abacus | (Alt: SR211C102KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SR211C102KARTR1 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211C102KARTR1
SR211C102KARTR1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SR211C102KARTR1 Part Data Attributes
|
|
SR211C102KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C102KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211C102KARTR1
This table gives cross-reference parts and alternative options found for SR211C102KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C102KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR211C102KAR | Kyocera AVX Components | $0.0468 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C102KARTR1 vs SR211C102KAR |
| AR211C102K4R | Kyocera AVX Components | $51.1306 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C102KARTR1 vs AR211C102K4R |
| SL211C102KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KARTR1 vs SL211C102KABTR1 |
| SR591C102KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | SR211C102KARTR1 vs SR591C102KAR |
| SL211C102KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KARTR1 vs SL211C102KABT |
| SR591C102KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 2012 | SR211C102KARTR1 vs SR591C102KARTR1 |
| SR221C102KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KARTR1 vs SR221C102KART |
| SR201C102KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SR211C102KARTR1 vs SR201C102KAA |
| SR221C102KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KARTR1 vs SR221C102KARAP1 |
| SL211C102KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | SR211C102KARTR1 vs SL211C102KABAP1 |
SR211C102KARTR1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR211C102KARTR1 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, SR211C102KARTR1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of SR211C102KARTR1 is 0.1 ohms maximum at 100 kHz and 20°C.
-
Yes, SR211C102KARTR1 is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and industrial applications.
-
The MSL of SR211C102KARTR1 is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.