Part Details for SR211C105KAR by Kyocera AVX Components
Results Overview of SR211C105KAR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C105KAR Information
SR211C105KAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211C105KAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2332977
|
element14 Asia-Pacific | , 1F, 100V, 10%, X7R COO: El Salvador RoHS: Compliant Min Qty: 1 Container: Each | 883 |
|
$0.8400 / $1.4000 | Buy Now |
|
DISTI #
478-4473-ND
|
DigiKey | CAP CER 1UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9240 In Stock |
|
$0.4466 / $1.3100 | Buy Now |
|
DISTI #
SR211C105KAR
|
Avnet Americas | - Bulk (Alt: SR211C105KAR) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6875 | Buy Now |
|
DISTI #
581-SR211C105KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1uF X7R 10%RoHS Long Leads RoHS: Compliant | 3590 |
|
$0.4460 / $1.3100 | Buy Now |
|
DISTI #
V36:1790_10760790
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Radial 5.08mm 125°C Bulk COO: Malaysia RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2431 | Americas - 18 |
|
$0.3754 / $0.5100 | Buy Now |
|
DISTI #
70195818
|
RS | SR21 SR 1UF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10% Min Qty: 1 Package Multiple: 1 Container: Bulk | 760 |
|
$1.2000 / $1.3400 | Buy Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 1 uF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.5100 / $0.5700 | Buy Now |
|
DISTI #
SR211C105KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1uF X7R 10%RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4460 / $0.4950 | Buy Now |
US Tariff Estimator: SR211C105KAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211C105KAR
SR211C105KAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SR211C105KAR Part Data Attributes
|
|
SR211C105KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C105KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211C105KAR
This table gives cross-reference parts and alternative options found for SR211C105KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C105KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR291C105KAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SR291C105KAR |
| SR211C105KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SR211C105KART |
| SL211C105KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SL211C105KABT |
| SR201C105KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SR201C105KART |
| SL211C105KAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2015, RADIAL LEADED | SR211C105KAR vs SL211C105KAB |
| SR221C105KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SR221C105KART |
| SR201C105KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | SR211C105KAR vs SR201C105KARTR1 |
| SL201C105KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SL201C105KABTR1 |
| SL221C105KAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2015, RADIAL LEADED | SR211C105KAR vs SL221C105KAB |
| SR591C105KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2015, | SR211C105KAR vs SR591C105KARTR1 |
SR211C105KAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR211C105KAR is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The voltage derating of SR211C105KAR is typically done by reducing the maximum voltage rating by 10-20% to ensure reliable operation. For example, if the capacitor is rated for 50V, it's recommended to limit the voltage to 40-45V in the application.
-
The ESR of SR211C105KAR is typically around 50-70 milliohms, which is relatively low and suitable for high-frequency applications.
-
Yes, SR211C105KAR is compatible with lead-free soldering processes, with a recommended reflow temperature profile of 260°C (peak temperature) and a soldering time of 30-60 seconds.
-
The MSL of SR211C105KAR is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.