Part Details for SR211C223KAR by Kyocera AVX Components
Results Overview of SR211C223KAR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C223KAR Information
SR211C223KAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211C223KAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K1047
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.022 - F, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211C223KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3686 |
|
$0.1430 / $0.4780 | Buy Now |
|
DISTI #
478-3181-ND
|
DigiKey | CAP CER 0.022UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1069 / $0.4200 | Buy Now |
|
DISTI #
SR211C223KAR
|
Avnet Americas | - Bulk (Alt: SR211C223KAR) COO: El Salvador RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1251 | Buy Now |
|
DISTI #
581-SR211C223KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% RoHS Long Leads N 581-SR211C223K RoHS: Compliant | 0 |
|
$0.1060 / $0.4200 | Order Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 22 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0794 / $0.0865 | Buy Now |
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Quest Components | 753 |
|
$0.1584 / $0.5280 | Buy Now | |
|
DISTI #
SR211C223KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X7R 10% RoHS Long Leads N 581-SR211C223K RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 1953 In Stock |
|
$0.1220 / $0.2570 | Buy Now |
|
DISTI #
SR211C223KAR
|
Avnet Abacus | (Alt: SR211C223KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
SR211C223KAR
|
Avnet Asia | (Alt: SR211C223KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: SR211C223KAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211C223KAR
SR211C223KAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SR211C223KAR Part Data Attributes
|
|
SR211C223KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C223KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211C223KAR
This table gives cross-reference parts and alternative options found for SR211C223KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C223KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR591C223KARTR1 | Kyocera AVX Components | $0.2426 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.022uF, 2012 | SR211C223KAR vs SR591C223KARTR1 |
| SR291C223KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | SR211C223KAR vs SR291C223KARAP1 |
| SL201C223KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | SR211C223KAR vs SL201C223KABT |
| SR591C223KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | SR211C223KAR vs SR591C223KART |
| AR201C223K4RTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C223KAR vs AR201C223K4RTR1 |
| NCM20X7R223K100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C223KAR vs NCM20X7R223K100TRF |
| SL211C223KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | SR211C223KAR vs SL211C223KABT |
| RPE132X7R223K100VA | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED | SR211C223KAR vs RPE132X7R223K100VA |
| CML223K100 | NTE Electronics Inc | Check for Price | C-CER MON .022UF 100V X7R | SR211C223KAR vs CML223K100 |
| SR591C223KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | SR211C223KAR vs SR591C223KARAP1 |
SR211C223KAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR211C223KAR is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the component by the edges, avoid touching the ceramic body or the terminations, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage derating for SR211C223KAR is 80% of the rated voltage, which is 16V for this specific component.
-
SR211C223KAR is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
-
Determine the required capacitance value based on the specific application requirements, such as filtering, decoupling, or energy storage. Consult the datasheet for capacitance tolerance and consider factors like operating frequency, voltage, and temperature.