Part Details for SR211C472KAR by Kyocera AVX Components
Results Overview of SR211C472KAR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C472KAR Information
SR211C472KAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211C472KAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K1049
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 4700 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211C472KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1430 / $0.5350 | Buy Now |
|
DISTI #
70K4899
|
Newark | Ceramic Capacitor 4700Pf, 100V, X7R, 10%, Radial, Capacitance:4700Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR211C472KAR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
|
DISTI #
478-7687-ND
|
DigiKey | CAP CER 4700PF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2799 In Stock |
|
$0.1400 / $0.5200 | Buy Now |
|
DISTI #
SR211C472KAR
|
Avnet Americas | - Bulk (Alt: SR211C472KAR) COO: El Salvador RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1050 | Buy Now |
|
DISTI #
581-SR211C472KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700 pF X7R 10% RoHS Long Leads N 581-SR211C472K RoHS: Compliant | 1505 |
|
$0.1200 / $0.5200 | Buy Now |
|
DISTI #
V36:1790_10761300
|
Arrow Electronics | Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 733 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2419 | Americas - 1537 |
|
$0.0735 / $0.1007 | Buy Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 4.7 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0732 / $0.0842 | Buy Now |
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0047UF, THROUGH HOLE MOUNT, 2012 | 800 |
|
$0.2700 / $0.9000 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0047UF, THROUGH HOLE MOUNT, 2012 | 100 |
|
$0.0958 / $0.1532 | Buy Now |
US Tariff Estimator: SR211C472KAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211C472KAR
SR211C472KAR Part Data Attributes
|
|
SR211C472KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C472KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211C472KAR
This table gives cross-reference parts and alternative options found for SR211C472KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C472KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL211C472KAB | Kyocera AVX Components | $0.1920 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C472KAR vs SL211C472KAB |
| SR201C472KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SR211C472KAR vs SR201C472KAA |
| SR591C472KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR211C472KAR vs SR591C472KART |
| NCM21X7R472K100TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C472KAR vs NCM21X7R472K100TRF |
| AR201C472K4RTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C472KAR vs AR201C472K4RTR1 |
| SR221C472KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR211C472KAR vs SR221C472KARAP1 |
| AR201C472K4RAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C472KAR vs AR201C472K4RAP1 |
| AR211C472K4RAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C472KAR vs AR211C472K4RAP1 |
| SL211C472KABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR211C472KAR vs SL211C472KABAP1 |
| AR211C472K4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C472KAR vs AR211C472K4R |
SR211C472KAR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR211C472KAR is 260°C (500°F) for 10 seconds or less.
-
Yes, SR211C472KAR is compatible with lead-free soldering and is RoHS compliant.
-
The maximum voltage derating for SR211C472KAR is 80% of the rated voltage to ensure reliable operation.
-
Yes, SR211C472KAR is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
Yes, SR211C472KAR meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP documentation.