Part Details for SR211C473KAR by Kyocera AVX Components
Results Overview of SR211C473KAR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211C473KAR Information
SR211C473KAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211C473KAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K1050
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.047 - F, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211C473KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 652 |
|
$0.1620 / $0.3430 | Buy Now |
|
DISTI #
478-3183-ND
|
DigiKey | CAP CER 0.047UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2362 In Stock |
|
$0.0957 / $0.3700 | Buy Now |
|
DISTI #
SR211C473KAR
|
Avnet Americas | - Bulk (Alt: SR211C473KAR) COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1860 |
|
$0.1251 | Buy Now |
|
DISTI #
581-SR211C473KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% RoHS Long Leads N 581-SR211C473K RoHS: Compliant | 1530 |
|
$0.0950 / $0.3100 | Buy Now |
|
DISTI #
V79:2366_19024231
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C Bulk COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1034 | Americas - 45 |
|
$0.1083 | Buy Now |
|
DISTI #
70195740
|
RS | CAPACITOR CERAMIC, RADIAL .047UF, 100V, 10%, X7R Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 | RFQ |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 47 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0809 / $0.0933 | Buy Now |
|
|
Bristol Electronics | Min Qty: 14 | 12000 |
|
$0.0506 / $0.3750 | Buy Now |
|
|
Quest Components | 9600 |
|
$0.0750 / $0.5000 | Buy Now | |
|
DISTI #
SR211C473KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% RoHS Long Leads N 581-SR211C473K RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1060 | Buy Now |
US Tariff Estimator: SR211C473KAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211C473KAR
SR211C473KAR Part Data Attributes
|
|
SR211C473KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C473KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211C473KAR
This table gives cross-reference parts and alternative options found for SR211C473KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C473KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL211C473KAB | Kyocera AVX Components | $0.2115 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C473KAR vs SL211C473KAB |
| SL201C473KAB | Kyocera AVX Components | $0.2115 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C473KAR vs SL201C473KAB |
| SR201C473KARTR1 | Kyocera AVX Components | $0.2285 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C473KAR vs SR201C473KARTR1 |
| SL211C473KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | SR211C473KAR vs SL211C473KABT |
| SR591C473KARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211C473KAR vs SR591C473KARTR1 |
| AR201C473K4RTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C473KAR vs AR201C473K4RTR1 |
| AR201C473K4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C473KAR vs AR201C473K4R |
| AR211C473K4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | SR211C473KAR vs AR211C473K4R |
| NCM21X7R473K100F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.047uF, 2012 | SR211C473KAR vs NCM21X7R473K100F |
| SR221C473KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | SR211C473KAR vs SR221C473KART |
SR211C473KAR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR211C473KAR is 260°C (500°F) for 10 seconds or less.
-
Yes, SR211C473KAR is compatible with lead-free soldering processes.
-
The maximum voltage derating for SR211C473KAR is 80% of the rated voltage.
-
Yes, SR211C473KAR is suitable for high-frequency applications up to 1 GHz.
-
Yes, SR211C473KAR is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.