Part Details for SR211E104MAR by Kyocera AVX Components
Results Overview of SR211E104MAR by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211E104MAR Information
SR211E104MAR by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211E104MAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98K1054
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.1 - F, - 20%, Z5U, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211E104MAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$0.1270 / $0.3280 | Buy Now |
|
DISTI #
478-5738-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1952 In Stock |
|
$0.0920 / $0.4100 | Buy Now |
|
DISTI #
SR211E104MAR
|
Avnet Americas | - Bulk (Alt: SR211E104MAR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1417 | Buy Now |
|
DISTI #
581-SR211E104MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U RoHS Long Leads 20% N 581-SR211E104M RoHS: Compliant | 3907 |
|
$0.0870 / $0.3500 | Buy Now |
|
DISTI #
70195819
|
RS | CAPACITOR, CERAMIC, CAP 0.1 UF, TOL 20%, 100 VDC, RADIAL, Z5U Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 957 |
|
$0.0500 | Buy Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 100 nF 100V ±20% Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 44Bag |
|
$0.0730 / $0.0839 | Buy Now |
|
|
Onlinecomponents.com | Capacitor, Ceramic, Cap 0.1 uF, Tol 20%, 100 VDC, Radial, Z5U | AVX SR211E104MAR RoHS: Compliant |
12000 Partner Stock |
|
$0.1430 / $0.1540 | Buy Now |
|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
DISTI #
SR211E104MAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U RoHS Long Leads 20% N 581-SR211E104M RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Bulk |
Americas - 6924 In Stock |
|
$0.0850 / $0.1140 | Buy Now |
|
DISTI #
SR211E104MAR
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, Z5U, ±20%, THT, 5.08mm Min Qty: 1000 | 0 |
|
$0.0960 | RFQ |
US Tariff Estimator: SR211E104MAR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211E104MAR
SR211E104MAR Part Data Attributes
|
|
SR211E104MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211E104MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | 10 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Z5U | |
| Temperature Coefficient | -56/+22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211E104MAR
This table gives cross-reference parts and alternative options found for SR211E104MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211E104MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR211E104MART | Kyocera AVX Components | $0.1665 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MAR vs SR211E104MART |
| SR201E104MAR | Kyocera AVX Components | $0.1775 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211E104MAR vs SR201E104MAR |
| SL211E104MAB | Kyocera AVX Components | $0.1850 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR211E104MAR vs SL211E104MAB |
| SL221E104MAB | Kyocera AVX Components | $0.2395 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR211E104MAR vs SL221E104MAB |
| SR221E104MAR | Kyocera AVX Components | $51.1356 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211E104MAR vs SR221E104MAR |
| SR211E104MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MAR vs SR211E104MARAP1 |
| SL211E104MABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MAR vs SL211E104MABAP1 |
| SR591E104MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MAR vs SR591E104MARAP1 |
| SR591E104MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MAR vs SR591E104MART |
| SL221E104MABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MAR vs SL221E104MABT |
SR211E104MAR Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR211E104MAR is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm.
-
Handle the component by the body, avoid touching the terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The maximum allowable voltage derating for SR211E104MAR is 80% of the rated voltage, which is 100V in this case, so the maximum allowable voltage is 80V.
-
SR211E104MAR is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
Store SR211E104MAR components in a dry, cool place, away from direct sunlight, and in their original packaging or a similar protective package to prevent moisture absorption and physical damage.