Part Details for SR211E104MARTR1 by Kyocera AVX Components
Results Overview of SR211E104MARTR1 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR211E104MARTR1 Information
SR211E104MARTR1 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR211E104MARTR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36K6071
|
Newark | Ceramic Capacitor 0.1Uf, 100V, Z5U, +80, -20%, Radial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm Rohs Compliant: Yes |Kyocera Avx SR211E104MARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1310 | Buy Now |
|
DISTI #
478-7332-1-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.0894 / $0.4100 | Buy Now |
|
DISTI #
SR211E104MARTR1
|
Avnet Americas | - Tape and Reel (Alt: SR211E104MARTR1) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1417 | Buy Now |
|
DISTI #
581-SR211E104MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U RoHS Long Leads 20% RoHS: Compliant | 11004 |
|
$0.0970 / $0.4400 | Buy Now |
|
|
Future Electronics | SR Series 5.08 x 5.08 mm 100nF 100V ±20% Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0760 / $0.0806 | Buy Now |
|
DISTI #
SR211E104MARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U RoHS Long Leads 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0800 / $0.0860 | Buy Now |
|
DISTI #
SR211E104MARTR1
|
Avnet Abacus | (Alt: SR211E104MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
SR211E104MARTR1
|
Avnet Asia | (Alt: SR211E104MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | CeramicCapacitor0.1UF,100V,Z5U,+80,-20%,Radial,FullReel | 4500 |
|
RFQ |
US Tariff Estimator: SR211E104MARTR1 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR211E104MARTR1
SR211E104MARTR1 Part Data Attributes
|
|
SR211E104MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211E104MARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 17 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 5.08 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | 10 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Z5U | |
| Temperature Coefficient | -56/+22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR211E104MARTR1
This table gives cross-reference parts and alternative options found for SR211E104MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211E104MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR211E104MART | Kyocera AVX Components | $0.1665 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MARTR1 vs SR211E104MART |
| SR201E104MAR | Kyocera AVX Components | $0.1775 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211E104MARTR1 vs SR201E104MAR |
| SL211E104MAB | Kyocera AVX Components | $0.1850 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR211E104MARTR1 vs SL211E104MAB |
| SL221E104MAB | Kyocera AVX Components | $0.2395 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR211E104MARTR1 vs SL221E104MAB |
| SR221E104MAR | Kyocera AVX Components | $51.1356 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR211E104MARTR1 vs SR221E104MAR |
| SR211E104MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MARTR1 vs SR211E104MARAP1 |
| SL211E104MABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MARTR1 vs SL211E104MABAP1 |
| SR591E104MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MARTR1 vs SR591E104MARAP1 |
| SR591E104MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MARTR1 vs SR591E104MART |
| SL221E104MABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | SR211E104MARTR1 vs SL221E104MABT |
SR211E104MARTR1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SR211E104MARTR1 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, SR211E104MARTR1 is compatible with lead-free soldering and is RoHS compliant.
-
The maximum voltage derating for SR211E104MARTR1 is 80% of the rated voltage, which is 16.8V for this specific part.
-
Yes, SR211E104MARTR1 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, SR211E104MARTR1 meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.