Part Details for SR212 by Molex
Results Overview of SR212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR212 Information
SR212 by Molex is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR212
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16P9132
|
Newark | 30A 12C 600V Ck 7/8In |Molex SR212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,261.5000 | Buy Now |
|
DISTI #
62172831
|
Verical | Aero-Motive Self-Contained Slip Ring RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$854.3400 | Buy Now |
|
DISTI #
62172831
|
Verical | Aero-Motive Self-Contained Slip Ring COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$854.3400 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 1 | 1 |
|
$927.3300 / $965.9700 | Buy Now |
|
DISTI #
62172831
|
Verical | Aero-Motive Self-Contained Slip Ring COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$854.3400 | Buy Now |