Part Details for SR215C473KAA by KYOCERA AVX Components
Results Overview of SR215C473KAA by KYOCERA AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR215C473KAA Information
SR215C473KAA by KYOCERA AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR215C473KAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65552743
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bag RoHS: Compliant Min Qty: 1143 Package Multiple: 1 Date Code: 1626 | Americas - 2625 |
|
$0.0862 | Buy Now |
|
DISTI #
V79:2366_27165572
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bag COO: El Salvador RoHS: Compliant Min Qty: 1143 Package Multiple: 1 Date Code: 1626 | Americas - 2625 |
|
$0.0862 | Buy Now |
|
DISTI #
65552743
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bag COO: El Salvador RoHS: Compliant Min Qty: 1143 Package Multiple: 1 Date Code: 1626 | Americas - 2625 |
|
$0.0862 | Buy Now |
|
DISTI #
V79:2366_27165572
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bag COO: El Salvador RoHS: Compliant Min Qty: 1143 Package Multiple: 1 Date Code: 1626 | Americas - 2625 |
|
$0.0862 | Buy Now |
|
DISTI #
65552743
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bag COO: El Salvador RoHS: Compliant Min Qty: 1143 Package Multiple: 1 Date Code: 1626 | Americas - 2625 |
|
$0.0862 | Buy Now |